
Field Programmable Gate Array, 20060 CLBs, 320MHz, 20060-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 320.1MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 294912b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 233 |
| Number of Logic Blocks (LABs) | 2006 |
| Number of Logic Elements/Cells | 20060 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| RoHS | Compliant |
