
The Cyclone FPGA is a high-speed integrated circuit with a maximum operating frequency of 250MHz and a maximum supply voltage of 1.575V. It features 294912 bits of RAM and is packaged in a Flip Chip Ball Grid Array (FBGA) package. The device operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The Cyclone FPGA has 20060 logic elements and 2006 logic blocks, with 233 I/Os available for connectivity. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 275.03MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 294912b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 233 |
| Number of Logic Blocks (LABs) | 2006 |
| Number of Logic Elements/Cells | 20060 |
| Number of Macrocells | 20060 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 294912b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Termination | SMD/SMT |
| RoHS | Compliant |
