The EP1C20F324I8 is an industrial-grade field-programmable gate array (FPGA) from Intel. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.425V and 1.575V. The device features 324 terminals, with 301 inputs and 301 outputs, and can operate at a maximum clock frequency of 275MHz. The FPGA is packaged in a 19 x 19 mm S-PBGA-B324 with a 1.0 mm pitch.
Intel EP1C20F324I8 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 275 |
| Number of Inputs | 301 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP1C20F324I8 to view detailed technical specifications.
No datasheet is available for this part.