
Field Programmable Gate Array, 20060 CLBs, 405MHz, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 405.2MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 294912b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of I/Os | 301 |
| Number of Logic Blocks (LABs) | 2006 |
| Number of Logic Elements/Cells | 20060 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Series | Cyclone® |
| RoHS | Not CompliantNo |
