
The EP1C20F400C7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 20060 logic elements and 2006 LABs. It operates at a maximum frequency of 250MHz and a maximum supply voltage of 1.575V. The device is packaged in a 21x21mm FBGA-400 package and is suitable for use in temperatures ranging from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 320.1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 294912b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of I/Os | 301 |
| Number of Logic Blocks (LABs) | 2006 |
| Number of Logic Elements/Cells | 20060 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Series | Cyclone® |
| RoHS | Not CompliantNo |
