The EP1C20F400C8ES is a Field Programmable Gate Array (FPGA) from Intel, featuring 400 terminals in a S-PBGA-B400 package. It operates within a supply voltage range of 1.425V to 1.575V and supports clock frequencies up to 275 MHz. The FPGA is mounted on the bottom of the package and measures 21mm in width and length. It is suitable for a variety of applications, including those requiring high-performance digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 400 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 275 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |