
The EP1C20F400C8N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a Flip Chip Ball Grid Array (FBGA) with 400 balls in a 20x20mm package. It operates at frequencies up to 250MHz and has a maximum operating temperature of 85°C. The device has 294,912 bits of memory and 20,060 logic elements. It is RoHS compliant and available in a tray packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 275.03MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 294912b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 301 |
| Number of Logic Blocks (LABs) | 2006 |
| Number of Logic Elements/Cells | 20060 |
| Number of Macrocells | 20060 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 294912b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone |
| Termination | SMD/SMT |
| RoHS | Compliant |
