Field Programmable Gate Array, 20060 CLBs, 405MHz, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400
Intel EP1C20F400I6 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 301 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP1C20F400I6 to view detailed technical specifications.
No datasheet is available for this part.