
The Cyclone FPGA is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 21mm x 21mm FBGA. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.425V and 1.575V. The device features 20060 logic elements, 2006 logic blocks, and 301 I/Os. It is available in a tray packaging with 60 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 320.1MHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 294912b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 301 |
| Number of Logic Blocks (LABs) | 2006 |
| Number of Logic Elements/Cells | 20060 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Width | 21mm |
| RoHS | Compliant |
