The EP1C20F400I8ES is a 400-terminal field programmable gate array (FPGA) from Intel. It operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 275 MHz. The device is packaged in a 21x21mm flip-chip ball grid array (FBGA-400) with a 1.00mm pitch. This lead-free package is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 400 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 275 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |