The Cyclone FPGA is a surface mount device with a TQFP-100 package, operating within a temperature range of 0°C to 85°C. It has a maximum operating frequency of 250MHz and a maximum supply voltage of 1.575V. The device contains 291 logic elements and 65 I/Os, with a memory size of 59904 bits. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 320.1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 59904b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of I/Os | 65 |
| Number of Logic Blocks (LABs) | 291 |
| Number of Logic Elements/Cells | 2910 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 59904b |
| RoHS Compliant | No |
| Series | Cyclone® |
| Speed Grade | 7 |
| RoHS | Not CompliantNo |
