The EP1C3T100I6 is a 100-pin field programmable gate array from Intel, featuring a thermal grade of industrial and a maximum operating temperature of 100 degrees Celsius. It has 104 inputs and 104 outputs, and operates at a clock frequency of up to 405 MHz. The device is packaged in a 16 x 16 mm, 0.50 mm pitch TQFP-100 package, suitable for surface mount applications. The EP1C3T100I6 is designed for use in a variety of applications, including industrial control systems and embedded systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 104 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 104 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |