The EP1C3T100I7 is a Cyclone FPGA from Intel, packaged in a TQFP-100 with a 16 X 16 MM, 0.50 MM PITCH footprint. It operates at a maximum frequency of 250MHz and a maximum supply voltage of 1.575V. The device has 65 I/Os and 291 logic blocks, with a total of 2910 logic elements. It is not radiation hardened and is not RoHS compliant. The operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 320.1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 59904b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Number of Logic Blocks (LABs) | 291 |
| Number of Logic Elements/Cells | 2910 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 59904b |
| RoHS Compliant | No |
| Series | Cyclone® |
| Speed Grade | 7 |
| RoHS | Not CompliantNo |
