
The EP1C3T144C6 is a TQFP-144 Field Programmable Gate Array from Intel, operating at a frequency of 405.2MHz and a supply voltage of 1.425-1.575V. It has a maximum operating temperature of 85°C and a minimum of 0°C. The device is packaged in a 22 X 22 MM, 0.50 MM PITCH, TQFP-144 package and is suitable for surface mount. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 405.2MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 59904b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 291 |
| Number of Logic Elements/Cells | 2910 |
| Number of Macrocells | 104 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 59904b |
| RoHS Compliant | No |
| Series | Cyclone® |
| Speed Grade | 6 |
| RoHS | Not CompliantNo |
