
The Cyclone FPGA is a high-speed device with a maximum frequency of 250MHz and a maximum operating temperature of 85°C. It is available in a lead-free TQFP144 package and is RoHS compliant. The device has 2910 logic elements, 291 LABs, and 104 I/Os, and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 405.2MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 59904b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 291 |
| Number of Logic Elements/Cells | 2910 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| Packaging | Tray |
| RAM Size | 59904b |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Speed Grade | 6 |
| Weight | 0.04653oz |
| RoHS | Compliant |