
Field Programmable Gate Array (FPGA) with 2910 logic elements/cells and 2910 macrocells. Features 104 I/Os, operating at a frequency of 275.03MHz. This surface mount device utilizes a TQFP package, is RoHS compliant, and operates within a voltage range of 1.425V to 1.575V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 275.03MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 59904b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of I/Os | 104 |
| Number of Inputs | 104 |
| Number of Logic Blocks (LABs) | 291 |
| Number of Logic Elements/Cells | 2910 |
| Number of Macrocells | 2910 |
| Number of Outputs | 104 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 59904b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Speed Grade | 8 |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Weight | 0.04653oz |
| RoHS | Compliant |
