The EP1C3T144I7 is an industrial-grade field-programmable gate array (FPGA) from Intel. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 144 terminals and a quad terminal position. It is supplied with a voltage between 1.425 and 1.575 volts. The FPGA has 104 inputs and 104 outputs, with a maximum clock frequency of 320 MHz. It is packaged in a 22 x 22 mm, 0.50 mm pitch TQFP-144 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 104 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 104 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |