
Field Programmable Gate Array (FPGA) with 2910 logic elements/cells and 2910 macrocells. Features 291 LABs, 9999 registers, and 59904 bits of RAM. Operates at a frequency of 320.1MHz with a max frequency of 250MHz. This surface mount device is housed in a TQFP package with 104 I/Os, a 1.5V operating supply voltage, and a temperature range of -40°C to 100°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 320.1MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 59904b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 291 |
| Number of Logic Elements/Cells | 2910 |
| Number of Macrocells | 2910 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 59904b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Speed Grade | 7 |
| Termination | SMD/SMT |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
