The Cyclone FPGA is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.425V to 1.575V and has a maximum frequency of 250MHz. The FPGA features 4000 logic elements, 400 LABs, and 249 I/Os. It is available in a 19 X 19 MM, 1.0 MM PITCH, FBGA-324 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 405.2MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 78336b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 400 |
| Number of Logic Elements/Cells | 4000 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 78336b |
| RoHS Compliant | No |
| Series | Cyclone® |
| RoHS | Not CompliantNo |