
Field Programmable Gate Array (FPGA) featuring 4000 logic elements/cells and 400 logic blocks (LABs). Offers 249 I/Os and 9999 registers, with a memory size of 78336 bits. Operates at a frequency up to 250MHz with a typical operating supply voltage of 1.5V. Packaged in a 324-pin FBGA (19x19mm, 1mm pitch) for surface mounting. This RoHS compliant component operates between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 405.2MHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 78336b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 400 |
| Number of Logic Elements/Cells | 4000 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 78336b |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Speed Grade | 6 |
| Width | 19mm |
| RoHS | Compliant |
