
The Cyclone FPGA is a high-speed integrated circuit with a maximum operating frequency of 250MHz and a maximum supply voltage of 1.575V. It features 4000 logic elements and 400 LABs, with 249 I/Os and 78336 bytes of RAM. The device is packaged in a 18x18mm FBGA with 84 units per tray, and is suitable for surface mount applications. Operating temperature range is -40°C to 100°C, and the device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 320.1MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 78336b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 400 |
| Number of Logic Elements/Cells | 4000 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 78336b |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| RoHS | Compliant |
