The EP1C4F400C7N is a 400-terminal field programmable gate array (FPGA) from Intel, designed to operate within a temperature range of 0 to 85 degrees Celsius. It requires a supply voltage of 1.425 to 1.575 volts. The device is packaged in a 20x20mm S-PBGA-B400 package, with terminals positioned on the bottom. It features 301 inputs and 301 outputs, with a maximum clock frequency of 320 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 301 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |