The EP1C4F400C8 is a Field Programmable Gate Array (FPGA) with 400 terminals, operating at a supply voltage of 1.5V, and a maximum clock frequency of 275MHz. It is packaged in a 21 x 21 mm, 1.00 mm pitch, Flip Chip Ball Grid Array (FBGA) package. The FPGA is designed to operate over a temperature range of 0 to 85 degrees Celsius. It has 301 inputs and 301 outputs, and is manufactured by Intel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 275 |
| Number of Inputs | 301 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |