
The EP1C4F400I7 is a Field Programmable Gate Array (FPGA) from Intel with a memory size of 78336 bits and a maximum operating frequency of 320.1MHz. It operates within a supply voltage range of 1.425V to 1.575V and is packaged in a 21 X 21 MM, 1.00 MM PITCH, FBGA-400 package. The FPGA is designed for surface mount and has a maximum operating temperature of 100°C, with a minimum operating temperature of -40°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 320.1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 78336b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 301 |
| Number of Logic Blocks (LABs) | 400 |
| Number of Logic Elements/Cells | 4000 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 78336b |
| RoHS Compliant | No |
| Series | Cyclone® |
| RoHS | Not Compliant |
