The EP1C4F400I7N is a Field Programmable Gate Array from Intel with a maximum operating temperature of 135°C. It has a supply voltage of 1.575V and a clock frequency of up to 320MHz. The device is packaged in a 400-pin S-PBGA-B400 package with a 20x20mm footprint. It is designed for use in military-grade applications and has a temperature grade of MILITARY.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 135 |
| Number of Terminals | 400 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 301 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |