
The Cyclone FPGA features a 92160-bit RAM and 5980 logic elements, operating at a speed grade of 6. It is packaged in a 17 x 17 mm, 1.00 mm pitch FBGA-256 package, suitable for surface mount. The device operates within a temperature range of 0°C to 85°C, with a maximum supply voltage of 1.575V and a minimum supply voltage of 1.425V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 405.2MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 92160b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of I/Os | 185 |
| Number of Logic Blocks (LABs) | 598 |
| Number of Logic Elements/Cells | 5980 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 92160b |
| RoHS Compliant | No |
| Series | Cyclone® |
| Speed Grade | 6 |
| RoHS | Not Compliant |
