The EP1C6F256C7 is a 256-terminal field-programmable gate array (FPGA) from Intel. It operates within a temperature range of 0 to 85°C and requires a supply voltage of 1.425 to 1.575V. The device is packaged in a 17 x 17 mm, 1.00 mm pitch, FBGA-256 package. The FPGA has 185 inputs and 185 outputs, with a maximum clock frequency of 320 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 185 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 185 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |