
The Cyclone FPGA is a 5980 logic element device with 598 LABs and 185 I/Os. It operates at a maximum frequency of 250MHz and a supply voltage of 1.5V. The device is packaged in a FBGA package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 85°C and is not radiation hardened. The Cyclone FPGA is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 275.03MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 92160b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of I/Os | 185 |
| Number of Logic Blocks (LABs) | 598 |
| Number of Logic Elements/Cells | 5980 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 92160b |
| RoHS Compliant | No |
| Series | Cyclone® |
| Speed Grade | 8 |
| RoHS | Not CompliantNo |
