
The Cyclone FPGA features a 92160-bit RAM and 5980 logic elements, operating within a 0°C to 85°C temperature range. It has a maximum operating frequency of 250MHz and a maximum supply voltage of 1.575V. The device is packaged in a lead-free, surface-mount FBGA package and is compliant with RoHS regulations. It is designed for use in high-speed applications and is part of the Cyclone series from Intel.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 275.03MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 92160b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 185 |
| Number of Logic Blocks (LABs) | 598 |
| Number of Logic Elements/Cells | 5980 |
| Number of Macrocells | 5980 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 92160b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| RoHS | Compliant |