
Field Programmable Gate Array (FPGA) featuring 5980 logic elements/cells and 598 logic array blocks (LABs). This CMOS device operates at a maximum frequency of 250MHz, with a typical operating supply voltage of 1.5V, ranging from 1.425V to 1.575V. The component is housed in a 256-pin FBGA package measuring 17 x 17 mm with a 1 mm pitch, suitable for surface mount applications. It includes 92160 bits of RAM and 185 I/Os, with a lead-free and RoHS compliant design.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 320.1MHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 92160b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 185 |
| Number of Logic Blocks (LABs) | 598 |
| Number of Logic Elements/Cells | 5980 |
| Number of Macrocells | 5980 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 92160b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone |
| Speed Grade | 7 |
| Termination | SMD/SMT |
| Width | 17mm |
| RoHS | Compliant |
