
Field Programmable Gate Array, 5980 CLBs, 405MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Intel EP1C6Q240C6N technical specifications.
| Package/Case | PQFP |
| Frequency | 405.2MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 92160b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 185 |
| Number of Logic Blocks (LABs) | 598 |
| Number of Logic Elements/Cells | 5980 |
| Number of Macrocells | 5980 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 92160b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone |
| Speed Grade | 6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
