
The Cyclone FPGA features 5980 logic elements, 598 LABs, and 185 I/Os. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 1.575V. The device is lead-free and RoHS compliant, with a packaging option of 24 units per tray. It has a maximum frequency of 250MHz and a supply current of 15mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 275.03MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 92160b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 185 |
| Number of Logic Blocks (LABs) | 598 |
| Number of Logic Elements/Cells | 5980 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 92160b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone |
| Speed Grade | 8 |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
