The EP1C6T144C6ES is a Field Programmable Gate Array (FPGA) from Intel, featuring 144 terminals in a quad position. It operates within a supply voltage range of 1.425 to 1.575 volts and supports clock frequencies up to 405 MHz. The device is packaged in a 20x20mm LFQFP. This FPGA is suitable for various applications requiring high-speed processing and flexibility.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 405 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |