The EP1C6T144C7ES is a 144-terminal quad FPGA from Intel, featuring a JEDEC package code of S-PQFP-G144. It operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 320MHz. The device is packaged in a LFQFP-20x20 format, measuring 20mm in width and 20mm in length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 320 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |