
Field Programmable Gate Array (FPGA) featuring 5980 logic elements/cells and 5980 macrocells, operating at up to 275.03MHz. This surface mount device utilizes a TQFP package with 98 I/Os, 98 inputs, and 98 outputs. It operates with a supply voltage of 1.5V, within a range of 1.425V to 1.575V, and has a memory size of 92160b. The component is RoHS compliant and designed for a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 275.03MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 92160b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 98 |
| Number of Inputs | 98 |
| Number of Logic Blocks (LABs) | 598 |
| Number of Logic Elements/Cells | 5980 |
| Number of Macrocells | 5980 |
| Number of Outputs | 98 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 92160b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone |
| Speed Grade | 8 |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Width | 20mm |
| RoHS | Compliant |
