
The Cyclone FPGA is a high-speed field programmable gate array with a maximum operating frequency of 250MHz and a maximum operating temperature of 100°C. It is available in a lead-free TQFP package and is RoHS compliant. The device has 5980 logic elements and 598 LABs, and it operates at a supply voltage of 1.5V with a minimum supply voltage of 1.425V and a maximum supply voltage of 1.575V. It is suitable for surface mount applications and is packaged in a tray with 180 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 320.1MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 92160b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 98 |
| Number of Logic Blocks (LABs) | 598 |
| Number of Logic Elements/Cells | 5980 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| Packaging | Tray |
| RAM Size | 92160b |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Speed Grade | 7 |
| RoHS | Compliant |
