The EP1K100FC256-2 is a commercial temperature FPGA from Intel with 256 terminals and 186 I/O lines. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 17mm x 17mm S-PBGA-B256 package type. The supply voltage is between 2.375V and 2.625V, with a nominal voltage of 2.5V. The FPGA has a maximum clock frequency of 37.5 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 186 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 186 |
| Number of I/O Lines | 186 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |