
Intel EP1K100FC256-3N technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 49152b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 257000 |
| Number of I/Os | 186 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 49152b |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1K100FC256-3N to view detailed technical specifications.
No datasheet is available for this part.
