
Loadable PLD, 0.7ns, CMOS, PBGA484, FINE LINE, BGA-484
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 49152b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 257000 |
| Number of I/Os | 333 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 49152b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| RoHS | Not CompliantNo |
