
Programmable Logic Device (PLD) featuring 4992 logic elements/cells and 4992 macrocells, offering 257000 gates. Operates at a maximum frequency of 200MHz with a 0.7ns propagation delay. This surface mount component utilizes a 484-pin Fine Line BGA package and supports a 2.5V operating supply voltage, with a range of 2.375V to 2.625V. Includes 49152 bits of RAM and 333 I/Os, operating within a temperature range of 0°C to 70°C. This RoHS compliant device is manufactured using CMOS technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 49152b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 257000 |
| Number of I/Os | 333 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Number of Macrocells | 4992 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 49152b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACEX 1K |
| RoHS | Compliant |
