
Loadable PLD, CMOS, FBGA package, operating at 250MHz with a speed grade of 2. Features 257,000 gates, 49,920 logic elements, 9,999 registers, and 186 I/Os. Offers 49,152 bits of RAM and 624 logic array blocks. Operates with a supply voltage of 2.5V, within a range of 2.375V to 2.625V, and supports surface mount installation. This RoHS compliant component has a maximum operating temperature of 85°C and a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 250MHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 49152b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 257000 |
| Number of I/Os | 186 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Number of Registers | 9999 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 49152b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 2 |
| Width | 17mm |
| RoHS | Compliant |
