
The ACEX-1K FPGA is a high-speed integrated circuit with a maximum operating frequency of 250MHz and a memory size of 49152 bits. It is packaged in a 484-ball BGA and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply voltage of 2.625V. It is designed for surface mount applications and has a low operating supply current of 5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 49152b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 257000 |
| Number of I/Os | 333 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 49152b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| RoHS | Compliant |
