This 250MHz FPGA features 49152b of RAM and operates within a supply voltage range of 2.375V to 2.625V, consuming 5mA of current. It is packaged in a PQFP and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead, and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 49152b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 257000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 49152b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| RoHS | Not Compliant |
