
The EP1K100QC208-3 is a 208-pin QFP FPGA from Intel with a maximum operating frequency of 200MHz. It features 49152 bits of RAM and operates within a supply voltage range of 2.375V to 2.625V. This device is designed for surface mount applications and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 49152b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 4992 |
| Number of Gates | 257000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 49152b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| RoHS | Not CompliantNo |
