
The ACEX-1K FPGA operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.375V and 2.625V. It features 72 logic blocks and 576 logic elements, with 136 I/Os and 56000 gates. The device is packaged in a 90-unit tray and is mounted on the surface. It is compliant with RoHS regulations and has a maximum frequency of 180MHz.
Intel EP1K10FC256-1N technical specifications.
| Package/Case | FBGA |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 56000 |
| Number of I/Os | 136 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 12288b |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1K10FC256-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
