The EP1K10FC256-2 is a high-performance FPGA from Intel, featuring a maximum operating frequency of 200MHz and 12288 bits of RAM. It has 136 I/Os and is packaged in a 256-pin FBGA. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage of 2.375V to 2.625V. The ACEX-1K FPGA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 56000 |
| Number of I/Os | 136 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 12288b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| Speed Grade | 2 |
| RoHS | Not Compliant |
