This commercial-grade field-programmable gate array (FPGA) features 256 terminals and operates within a temperature range of 0 to 70 degrees Celsius. It is supplied with a nominal voltage of 2.5V, with minimum and maximum supply voltages of 2.375V and 2.625V, respectively. The FPGA is packaged in a 16x16mm S-PBGA-B256 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 136 |
| Number of Inputs | 136 |
| Number of I/O Lines | 136 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |