The EP1K10QC208-1 is a 208-pin PQFP FPGA from Intel with a maximum operating frequency of 250MHz and 12288 bits of RAM. It operates within a temperature range of 0 to 70°C and requires a supply voltage between 2.375V and 2.625V. The device is designed for surface mount applications and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 250MHz |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 12288b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 56000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 12288b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| RoHS | Not Compliant |
