The EP1K10QC208-2 is a commercial temperature FPGA from Intel, packaged in a 208-pin quad flat pack. It operates over a supply voltage range of 2.375 to 2.625V and has a maximum clock frequency of 37.5MHz. The device features 120 inputs, 120 outputs, and 120 I/O lines. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 120 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |