
The ACEX-1K FPGA is a high-speed integrated circuit with a maximum operating frequency of 80MHz and a maximum supply voltage of 2.625V. It is packaged in a PQFP package and is available in a tray of 24 units. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The FPGA features 56000 logic elements, 72 LABs, and 120 I/Os, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 56000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 12288b |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 2 |
| RoHS | Compliant |
